- Home ›
- All Products›
- C22M16
CYLINDRICAL FUSE 22 x 58 16A AM 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 22 x 58 16A AM 690V AC
Search Keywords: C22M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$83.72
5
$74.71
10
$72.48
30
$66.52
50
$66.35
100
$64.75
250 +
$62.26
Click for Quote
Log in
to unlock special pricing