- Home ›
- All Products›
- C22M125
CYLINDRICAL FUSE 22 x 58 125A AM 400V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 22 x 58 125A AM 400V AC
Search Keywords: C22M125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22M125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is C22M125 RoHS compliant?
Yes, C22M125 is RoHS compliant.
What is the lead time for C22M125?
The standard lead time for C22M125 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$130.93
5
$117.84
8
$103.11
10 +
$101.05
Click for Quote
Log in
to unlock special pricing