- Home ›
- All Products›
- C22G6
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 6A GG 690V - C22G6
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 6A GG 690V - C22G6
Search Keywords: C22G6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22G6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$83.03
5
$74.08
10
$71.87
30
$65.96
50
$65.80
100
$64.21
250 +
$61.74
Click for Quote
Log in
to unlock special pricing