- Home ›
- All Products›
- C22G2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 2A GG 690V - C22G2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 2A GG 690V - C22G2
Search Keywords: C22G2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22G2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$82.17
5
$73.32
10
$71.13
30
$65.29
50
$65.12
100
$63.55
250 +
$61.10
Click for Quote
Log in
to unlock special pricing