- Home ›
- All Products›
- C22G100S
CYL FUSE >STR >22 x 58 100A GG 500V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYL FUSE >STR >22 x 58 100A GG 500V AC
Search Keywords: C22G100S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22G100S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$358.13
5
$264.46
8
$196.28
10 +
$192.36
Click for Quote
Log in
to unlock special pricing