- Home ›
- All Products›
- C22G10
CYLINDRICAL FUSE 22 x 58 10A GG 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 22 x 58 10A GG 690V AC
Search Keywords: C22G10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C22G10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$82.17
5
$73.32
10
$71.13
30
$65.29
50
$65.12
100
$63.55
250 +
$61.10
Click for Quote
Log in
to unlock special pricing