- Home ›
- All Products›
- C14M6S
CYL FUSE >STR >14 x 51 6A GG 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYL FUSE >STR >14 x 51 6A GG 500V AC
Search Keywords: C14M6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M6S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$231.85
5
$171.22
8
$127.07
10 +
$124.53
Click for Quote
Log in
to unlock special pricing