- Home ›
- All Products›
- C14M50S
CYL FUSE >STR >14 x 51 50A GG 400V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYL FUSE >STR >14 x 51 50A GG 400V AC
Search Keywords: C14M50S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M50S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$251.42
5
$185.66
8
$137.80
10 +
$135.04
Click for Quote
Log in
to unlock special pricing