- Home ›
- All Products›
- C14M50
CYLINDRICAL FUSE 14 x 51 50A AM 400V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 14 x 51 50A AM 400V AC
Search Keywords: C14M50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is C14M50 RoHS compliant?
Yes, C14M50 is RoHS compliant.
What is the lead time for C14M50?
The standard lead time for C14M50 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$62.40
5
$55.68
10
$54.01
30
$49.58
50
$49.45
100
$48.25
250 +
$47.62
Click for Quote
Log in
to unlock special pricing