- Home ›
- All Products›
- C14M32
CYLINDRICAL FUSE 14 x 51 32A AM 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 14 x 51 32A AM 500V AC
Search Keywords: C14M32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$53.07
5
$47.35
10
$45.94
30
$43.97
50
$42.16
100
$41.04
250 +
$40.50
Click for Quote
Log in
to unlock special pricing