- Home ›
- All Products›
- C14M2S
CYL FUSE >STR >14 x 51 2A GG 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYL FUSE >STR >14 x 51 2A GG 500V AC
Search Keywords: C14M2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is C14M2S RoHS compliant?
Yes, C14M2S is RoHS compliant.
What is the lead time for C14M2S?
The standard lead time for C14M2S is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$258.98
5
$191.25
8
$141.94
10 +
$139.10
Click for Quote
Log in
to unlock special pricing