- Home ›
- All Products›
- C14M16
CYLINDRICAL FUSE 14 x 51 16A AM 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 14 x 51 16A AM 690V AC
Search Keywords: C14M16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is C14M16 RoHS compliant?
Yes, C14M16 is RoHS compliant.
What is the lead time for C14M16?
The standard lead time for C14M16 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$55.65
5
$49.66
10
$48.18
30
$46.11
50
$44.22
100
$43.04
250 +
$42.47
Click for Quote
Log in
to unlock special pricing