- Home ›
- All Products›
- C14M1
CYLINDRICAL FUSE 14 x 51 1A AM 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 14 x 51 1A AM 690V AC
Search Keywords: C14M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$49.83
5
$44.46
10
$43.13
30
$41.29
50
$39.59
100
$38.53
250 +
$38.03
Click for Quote
Log in
to unlock special pricing