- Home ›
- All Products›
- C14M0.25
Cylindrical FUSE 14x51 0.25A AM 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cylindrical FUSE 14x51 0.25A AM 690V AC
Search Keywords: C14M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14M0.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$44.84
5
$40.02
10
$38.82
30
$37.16
50
$35.63
100
$34.68
250 +
$34.22
Click for Quote
Log in
to unlock special pricing