- Home ›
- All Products›
- C14G32
CYLINDRICAL FUSE 14 x 51 32A GG 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 14 x 51 32A GG 500V AC
Search Keywords: C14G32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14G32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is C14G32 RoHS compliant?
Yes, C14G32 is RoHS compliant.
What is the lead time for C14G32?
The standard lead time for C14G32 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$47.17
5
$42.09
10
$40.84
30
$39.09
50
$37.48
100
$36.48
250 +
$36.00
Click for Quote
Log in
to unlock special pricing