- Home ›
- All Products›
- C14G25
CYLINDRICAL FUSE 14 x 51 25A GG 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 14 x 51 25A GG 690V AC
Search Keywords: C14G25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14G25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$47.17
5
$42.09
10
$40.84
30
$39.09
50
$37.48
100
$36.48
250 +
$36.00
Click for Quote
Log in
to unlock special pricing