- Home ›
- All Products›
- C14G16S
CYL FUSE >STR >14 x 51 16A GG 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYL FUSE >STR >14 x 51 16A GG 500V AC
Search Keywords: C14G16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C14G16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:ES
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
3
$227.89
5
$168.29
8
$124.90
10 +
$122.40
Click for Quote
Log in
to unlock special pricing