- Home ›
- All Products›
- C14G12
CYLINDRICAL FUSE 14 x 51 12A GG 690V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CYLINDRICAL FUSE 14 x 51 12A GG 690V AC
Search Keywords: C14G12
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | C14G12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is C14G12 RoHS compliant?
Yes, C14G12 is RoHS compliant.
What is the lead time for C14G12?
The standard lead time for C14G12 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$52.69
5
$47.02
10
$45.61
30
$43.66
50
$41.86
100
$40.75
250 +
$40.21
Click for Quote
Log in
to unlock special pricing