- Home ›
- All Products›
- C10M4
CYLINDRICAL FUSE 10 x 38 4A AM 500V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 10 x 38 4A AM 500V AC
Search Keywords: C10M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C10M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$23.331
10
$21.210
30
$20.590
50
$20.440
100
$20.030
250
$19.780
500
$19.650
1,000 +
$19.420
Click for Quote
Log in
to unlock special pricing