- Home ›
- All Products›
- C10M2
CYLINDRICAL FUSE 10 x 38 2A AM 500V AC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 10 x 38 2A AM 500V AC
Search Keywords: C10M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C10M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$22.51
30
$21.84
50
$21.20
100
$20.04
250
$19.51
500
$19.25
1,000 +
$18.76
Click for Quote
Log in
to unlock special pricing