- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- C10G32
CYLINDRICAL FUSE 10 x 38 32A GG 400V AC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CYLINDRICAL FUSE 10 x 38 32A GG 400V AC
Search Keywords: C10G32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:C10G32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,993
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$17.743
10
$16.130
30
$15.880
50
$15.650
100
$15.230
250
$15.040
500
$14.950
1,000 +
$14.770
Click for Quote
Log in
to unlock special pricing