- Home ›
- All Products›
- BPMA150D200LV
BPMA150D200LV
Eaton Electrical / Coiltronics / Bussmann
Replacement Mod 150VAC / 200VDC LV SPD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Replacement Mod 150VAC / 200VDC LV SPD
Search Keywords: BPMA150D200LV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BPMA150D200LV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$154.63
5
$143.09
10
$136.96
20
$131.33
50
$127.83
100 +
$126.14
Click for Quote
Log in
to unlock special pricing