- Home ›
- All Products›
- BP/FMX-20LP-RP
BP/FMX-20LP-RP
Eaton Electrical / Coiltronics / Bussmann
Fuse Auto 20A 32VDC Auto 1 Per
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Auto 20A 32VDC Auto 1 Per
Search Keywords: BPFMX20LPRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BP/FMX-20LP-RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$17.77
10
$16.95
25
$16.45
50
$15.97
100
$15.10
250
$14.69
500 +
$14.50
Click for Quote
Log in
to unlock special pricing