- Home ›
- All Products›
- BM6033SQ
Fuse Holder For 13/32x1-1/2 600V 30A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Holder For 13/32x1-1/2 600V 30A
Search Keywords: BM6033SQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BM6033SQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT