- Home ›
- All Products›
- BK/FLD-100
Eaton Electrical / Coiltronics / Bussmann
BK/FLD-100
FUSE AUTO 100A 32VDC AUTO LINK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE AUTO 100A 32VDC AUTO LINK
Search Keywords: BKFLD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/FLD-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/FLD-100 RoHS compliant?
Yes, BK/FLD-100 is RoHS compliant.
What is the lead time for BK/FLD-100?
The standard lead time for BK/FLD-100 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$12.02
50
$9.02
75
$8.41
100 +
$8.25
Click for Quote
Log in
to unlock special pricing