- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/ATM-2
FUSE AUTOMOTIVE 2A 32VDC BLADE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE AUTOMOTIVE 2A 32VDC BLADE
Search Keywords: BKATM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/ATM-2
-
Alias/AKA:BK-ATM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,782
Ships today, if you order in
Minimum Order Quantity:
25
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.571
250
$1.292
500
$1.238
1,000
$1.045
2,500
$1.005
5,000
$0.941
7,500
$0.930
10,000 +
$0.878
Click for Quote
Log in
to unlock special pricing