- Home ›
- All Products›
- BK/ATM-10ID
BK/ATM-10ID
Eaton Electrical / Coiltronics / Bussmann
FUSE AUTO 10A 32VDC BLADE MINI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE AUTO 10A 32VDC BLADE MINI
Search Keywords: BKATM10ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK/ATM-10ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$9.08
25
$7.38
50
$7.36
100
$7.04
250
$6.47
500
$6.45
1,000
$6.29
2,500 +
$6.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT