- Home ›
- All Products›
- BK3/GBH-V020A6F
BK3/GBH-V020A6F
Eaton Electrical / Coiltronics / Bussmann
FUSE CERAMIC 20A 500VAC 3AB 3AG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CERAMIC 20A 500VAC 3AB 3AG
Search Keywords: BK3GBHV020A6F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BK3/GBH-V020A6F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$101.22
50
$53.59
75
$37.71
100 +
$36.95
Click for Quote
Log in
to unlock special pricing