- Home ›
- All Products›
- BFW-8
Fuse Wire - 98.5% Pb/1.5% Sb - 8A - 1.24mm (0.049in) Dia - 109ft (1lb) Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 8A - 1.24mm (0.049in) Dia - 109ft (1lb) Spool
Search Keywords: BFW8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-8
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Spools
Can Ship immediately
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$322.40
3
$320.23
5 +
$318.12
Click for Quote
Log in
to unlock special pricing