- Home ›
- All Products›
- BFW-20
Fuse Wire - 98.5% Pb/1.5% Sb - 20A - 2.08mm (0.082in) Dia - 39ft (1lb) Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Wire - 98.5% Pb/1.5% Sb - 20A - 2.08mm (0.082in) Dia - 39ft (1lb) Spool
Search Keywords: BFW20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BFW-20
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:7806000300
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is BFW-20 RoHS compliant?
Yes, BFW-20 is RoHS compliant.
What is the lead time for BFW-20?
The standard lead time for BFW-20 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$261.40
3
$254.14
5
$253.50
10
$250.66
20 +
$243.97
Click for Quote
Log in
to unlock special pricing