- Home ›
- All Products›
- BC63
63AMP 500V AC / 250V DC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
63AMP 500V AC / 250V DC
Search Keywords: BC63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BC63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is BC63 RoHS compliant?
Yes, BC63 is RoHS compliant.
What is the lead time for BC63?
The standard lead time for BC63 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$132.37
10
$81.46
15
$64.49
20 +
$63.20
Click for Quote
Log in
to unlock special pricing