- Home ›
- All Products›
- BBS-6/10
Industrial&Electrical Fuses 600V 10kA .6A Fast
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial&Electrical Fuses 600V 10kA .6A Fast
Search Keywords: BBS610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BBS-6/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is BBS-6/10 RoHS compliant?
Yes, BBS-6/10 is RoHS compliant.
What is the lead time for BBS-6/10?
The standard lead time for BBS-6/10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$40.82
10
$39.60
30
$37.90
50
$36.34
100
$35.37
250 +
$34.91
Click for Quote
Log in
to unlock special pricing