- Home ›
- All Products›
- BBS-3
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Search Keywords: BBS3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BBS-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$20.97
30
$20.35
50
$20.21
100
$19.80
250
$19.55
500
$19.43
1,000 +
$19.20
Click for Quote
Log in
to unlock special pricing