- Home ›
- All Products›
- BB3P100M9
Three phase bb 100A 9 pins assembled EC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Three phase bb 100A 9 pins assembled EC
Search Keywords: BB3P100M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BB3P100M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is BB3P100M9 RoHS compliant?
Yes, BB3P100M9 is RoHS compliant.
What is the lead time for BB3P100M9?
The standard lead time for BB3P100M9 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$89.00
5
$82.36
10
$79.97
20
$75.59
50
$73.57
100 +
$72.60
Click for Quote
Log in
to unlock special pricing