- Home ›
- All Products›
- BB3P100M12
BB3P100M12
Eaton Electrical / Coiltronics / Bussmann
Three phase bb 100A 12 pins assembled EC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three phase bb 100A 12 pins assembled EC
Search Keywords: BB3P100M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BB3P100M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$92.05
5
$85.18
10
$82.71
20
$78.18
50
$76.09
100 +
$75.09
Click for Quote
Log in
to unlock special pricing