- Home ›
- All Products›
- BB1P100M3
ngl-phase 1000v DC BB 100A 3 pins EC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ngl-phase 1000v DC BB 100A 3 pins EC
Search Keywords: BB1P100M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BB1P100M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is BB1P100M3 RoHS compliant?
Yes, BB1P100M3 is RoHS compliant.
What is the lead time for BB1P100M3?
The standard lead time for BB1P100M3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$22.00
5
$20.58
10
$19.63
25
$19.04
50
$18.49
100
$17.48
250 +
$17.01
Click for Quote
Log in
to unlock special pricing