- Home ›
- All Products›
- BB1P100M15
Eaton Electrical / Coiltronics / Bussmann
BB1P100M15
Sngl-phase 1000v DC BB 100A 15 pins EC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sngl-phase 1000v DC BB 100A 15 pins EC
Search Keywords: BB1P100M15
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | BB1P100M15 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is BB1P100M15 RoHS compliant?
Yes, BB1P100M15 is RoHS compliant.
What is the lead time for BB1P100M15?
The standard lead time for BB1P100M15 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1
$58.12
5
$51.86
10
$50.31
25
$48.16
50
$46.18
100
$44.95
250 +
$44.35
Click for Quote
Log in
to unlock special pricing