- Home ›
- All Products›
- BB1P100M12
BB1P100M12
Eaton Electrical / Coiltronics / Bussmann
Sngl-phase 1000v DC BB 100A 12 pins EC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sngl-phase 1000v DC BB 100A 12 pins EC
Search Keywords: BB1P100M12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:BB1P100M12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$43.81
5
$39.09
10
$37.93
25
$36.83
50
$34.81
100
$33.88
250 +
$33.43
Click for Quote
Log in
to unlock special pricing