- Home ›
- All Products›
- AGU-20
Cartridge Fuses 32VAC 20A Fast Acting Ferrule
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cartridge Fuses 32VAC 20A Fast Acting Ferrule
Search Keywords: AGU20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AGU-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$7.77
30
$7.64
50
$7.47
100
$7.36
250
$7.16
500
$7.07
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing