- Home ›
- All Products›
- AD6
6Amp 550Vac / 250Vdc INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6Amp 550Vac / 250Vdc INDUSTRIAL FUSE
Search Keywords: AD6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AD6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$132.21
10
$81.36
15
$64.41
20 +
$63.12
Click for Quote
Log in
to unlock special pricing