- Home ›
- All Products›
- AD32
32AMP 500V AC / 250V DC INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
32AMP 500V AC / 250V DC INDUSTRIAL FUSE
Search Keywords: AD32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AD32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is AD32 RoHS compliant?
Yes, AD32 is RoHS compliant.
What is the lead time for AD32?
The standard lead time for AD32 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$147.68
10
$90.88
15
$71.95
20 +
$70.51
Click for Quote
Log in
to unlock special pricing