- Home ›
- All Products›
- AD25
25AMP 500V AC / 250V DC INDUSTRIAL FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
25AMP 500V AC / 250V DC INDUSTRIAL FUSE
Search Keywords: AD25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AD25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AD25 RoHS compliant?
Yes, AD25 is RoHS compliant.
What is the lead time for AD25?
The standard lead time for AD25 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$91.61
5
$84.78
10
$82.32
20
$77.81
50
$75.73
100 +
$74.74
Click for Quote
Log in
to unlock special pricing