- Home ›
- All Products›
- AD2
2AMP 550V AC / 250V DC BS88 FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2AMP 550V AC / 250V DC BS88 FUSE
Search Keywords: AD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is AD2 RoHS compliant?
Yes, AD2 is RoHS compliant.
What is the lead time for AD2?
The standard lead time for AD2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$90.86
10
$68.14
15
$63.60
20 +
$62.33
Click for Quote
Log in
to unlock special pricing