- Home ›
- All Products›
- AD10
Fuse HRC 10A 550V 2-Pin Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse HRC 10A 550V 2-Pin Holder
Search Keywords: AD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$132.21
10
$81.36
15
$64.41
20 +
$63.12
Click for Quote
Log in
to unlock special pricing