- Home ›
- All Products›
- AC6
6AMP 550V AC / 250V DC FUSE
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6AMP 550V AC / 250V DC FUSE
Search Keywords: AC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is AC6 RoHS compliant?
Yes, AC6 is RoHS compliant.
What is the lead time for AC6?
The standard lead time for AC6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
5
$143.21
10
$88.13
15
$69.77
20 +
$68.37
Click for Quote
Log in
to unlock special pricing