- Home ›
- All Products›
- AC32
Electric Fuse, 32A, 550Vac, 250Vdc, 80000A (Ir), Inline/Holder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electric Fuse, 32A, 550Vac, 250Vdc, 80000A (Ir), Inline/Holder
Search Keywords: AC32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AC32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$87.32
5
$87.11
10
$65.33
15
$60.98
20 +
$59.75
Click for Quote
Log in
to unlock special pricing