- Home ›
- All Products›
- AC10
10Amp 550Vac / 250Vdc INDUSTRIAL FUSE | Bussmann by Eaton AC10
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10Amp 550Vac / 250Vdc INDUSTRIAL FUSE | Bussmann by Eaton AC10
Search Keywords: AC10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AC10
-
Alias/AKA:AC10BS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is AC10 RoHS compliant?
Yes, AC10 is RoHS compliant.
What is the lead time for AC10?
The standard lead time for AC10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$147.94
10
$91.04
15
$72.07
20 +
$70.63
Click for Quote
Log in
to unlock special pricing