- Home ›
- All Products›
- AAO2
2A 550V AC BS88 gG FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2A 550V AC BS88 gG FUSE
Search Keywords: AAO2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:AAO2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$36.07
5
$32.18
20
$31.22
40
$29.89
60
$28.66
100
$28.59
260 +
$27.53
Click for Quote
Log in
to unlock special pricing