- Home ›
- All Products›
- 80NHG000BI-400
80NHG000BI-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 80A 400V GG/GL SIZE 000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 80A 400V GG/GL SIZE 000
Search Keywords: 80NHG000BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80NHG000BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3
$69.77
6
$67.69
12
$65.72
27
$62.12
51
$61.97
102
$60.47
252 +
$58.14
Click for Quote
Log in
to unlock special pricing