- Home ›
- All Products›
- 80D125
FUSE-D4 80A T GL/GG 500VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE-D4 80A T GL/GG 500VAC
Search Keywords: 80D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:80D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 80D125 RoHS compliant?
Yes, 80D125 is RoHS compliant.
What is the lead time for 80D125?
The standard lead time for 80D125 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
3
$313.52
5
$231.52
8
$171.83
10 +
$168.39
Click for Quote
Log in
to unlock special pricing